
BAT1706WH6327XTSA1 | |
|---|---|
DigiKey Part Number | BAT1706WH6327XTSA1TR-ND - Tape & Reel (TR) BAT1706WH6327XTSA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAT1706WH6327XTSA1 |
Description | DIODE SCHOTTKY 4V 150MW SOT323-3 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Common Anode 4V 130 mA 150 mW PG-SOT323 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.75pF @ 0V, 1MHz |
Manufacturer Infineon Technologies | Resistance @ If, F 15Ohm @ 5mA, 10kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 150 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Diode Type Schottky - 1 Pair Common Anode | Package / Case SC-70, SOT-323 |
Voltage - Peak Reverse (Max) 4V | Supplier Device Package PG-SOT323 |
Current - Max 130 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

