BAT1705WE6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 6.649
Unit Price: 0,46000 €
Datasheet
RF Diode Schottky - 1 Pair Common Cathode 4V 130 mA 150 mW PG-SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT1705WE6327HTSA1

DigiKey Part Number
BAT1705WE6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT1705WE6327HTSA1
Description
DIODE SCHOTTKY 4V 150MW SOT323-3
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Common Cathode 4V 130 mA 150 mW PG-SOT323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.75pF @ 0V, 1MHz
Manufacturer
Infineon Technologies
Resistance @ If, F
15Ohm @ 5mA, 10kHz
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
150 mW
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Diode Type
Schottky - 1 Pair Common Cathode
Package / Case
SC-70, SOT-323
Voltage - Peak Reverse (Max)
4V
Supplier Device Package
PG-SOT323
Current - Max
130 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT1705WH6327XTSA1Infineon Technologies6.649BAT1705WH6327XTSA1CT-ND0,46000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes