BAT 64-04T E6327 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 44
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 801.170
Unit Price: 0,16000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,35000 €
Datasheet
Diode Array 1 Pair Series Connection 40 V 120mA Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT 64-04T E6327

DigiKey Part Number
BAT64-04TE6327-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT 64-04T E6327
Description
DIODE ARR SCHOT 40V 120MA SC753D
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 120mA Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Infineon Technologies
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
2 µA @ 30 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SC-75, SOT-416
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
PG-SC75-3D
Current - Average Rectified (Io) (per Diode)
120mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
750 mV @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS40-04,215Nexperia USA Inc.01727-2892-1-ND0,16000 €Similar
BAS40-04,235Nexperia USA Inc.441727-6376-1-ND0,16000 €Similar
BAS40-04LT1Gonsemi801.170BAS40-04LT1GOSCT-ND0,16000 €Similar
BAT721S,215Nexperia USA Inc.01727-3574-1-ND0,35000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,04781 €286,86 €
9.0000,04510 €405,90 €
15.0000,04204 €630,60 €
21.0000,04023 €844,83 €
30.0000,03847 €1.154,10 €
75.0000,03460 €2.595,00 €
150.0000,03221 €4.831,50 €
Unit Price without VAT:0,04781 €
Unit Price with VAT:0,05689 €