Parametric Equivalent
Direct
Similar

BAS7007E6433HTMA1 | |
|---|---|
DigiKey Part Number | 448-BAS7007E6433HTMA1TR-ND - Tape & Reel (TR) 448-BAS7007E6433HTMA1CT-ND - Cut Tape (CT) 448-BAS7007E6433HTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS7007E6433HTMA1 |
Description | DIODE ARR SCHOTT 70V SOT-143-3D |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 70 V 70mA (DC) Surface Mount TO-253-4, TO-253AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 100 ps | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | PG-SOT-143-3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27000 € | 2,70 € |
| 100 | 0,17180 € | 17,18 € |
| 500 | 0,12896 € | 64,48 € |
| 1.000 | 0,11515 € | 115,15 € |
| 2.000 | 0,10350 € | 207,00 € |
| 5.000 | 0,09088 € | 454,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08972 € | 897,20 € |
| 20.000 | 0,08263 € | 1.652,60 € |
| 30.000 | 0,07901 € | 2.370,30 € |
| 50.000 | 0,07495 € | 3.747,50 € |
| 70.000 | 0,07255 € | 5.078,50 € |
| 100.000 | 0,07021 € | 7.021,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |













