Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Parametric Equivalent

BAS7006E6433HTMA1 | |
|---|---|
DigiKey Part Number | 448-BAS7006E6433HTMA1TR-ND - Tape & Reel (TR) 448-BAS7006E6433HTMA1CT-ND - Cut Tape (CT) 448-BAS7006E6433HTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS7006E6433HTMA1 |
Description | DIODE ARRAY SCHOT 70V 70MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 100 ps | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,11080 € | 11,08 € |
| 500 | 0,08204 € | 41,02 € |
| 1.000 | 0,07271 € | 72,71 € |
| 2.000 | 0,06486 € | 129,72 € |
| 5.000 | 0,05634 € | 281,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05107 € | 510,70 € |
| 20.000 | 0,04663 € | 932,60 € |
| 30.000 | 0,04437 € | 1.331,10 € |
| 50.000 | 0,04183 € | 2.091,50 € |
| 70.000 | 0,04032 € | 2.822,40 € |
| 100.000 | 0,03886 € | 3.886,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |











