
BAS5202VE6127XT | |
|---|---|
DigiKey Part Number | BAS5202VE6127XTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS5202VE6127XT |
Description | DIODE SCHOTTKY 45V 750MA PGSC792 |
Customer Reference | |
Detailed Description | Diode 45 V 750mA Surface Mount PG-SC79-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 750mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 45 V | |
Capacitance @ Vr, F | 10pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SC79-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,04560 € | 1.824,00 € |
| 80.000 | 0,04231 € | 3.384,80 € |
| 120.000 | 0,04063 € | 4.875,60 € |
| 200.000 | 0,04013 € | 8.026,00 € |
| Unit Price without VAT: | 0,04560 € |
|---|---|
| Unit Price with VAT: | 0,05426 € |

