
BAS4007WH6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BAS4007WH6327XTSA1TR-ND - Tape & Reel (TR) 448-BAS4007WH6327XTSA1CT-ND - Cut Tape (CT) 448-BAS4007WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS4007WH6327XTSA1 |
Description | DIODE ARR SCHOTT 40V SOT343-4-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 40 V 120mA (DC) Surface Mount SC-82A, SOT-343 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Infineon Technologies | Reverse Recovery Time (trr) 100 ps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 30 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-82A, SOT-343 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package PG-SOT343-4-3 |
Current - Average Rectified (Io) (per Diode) 120mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,16600 € | 16,60 € |
| 500 | 0,12360 € | 61,80 € |
| 1.000 | 0,10991 € | 109,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09245 € | 277,35 € |
| 6.000 | 0,08365 € | 501,90 € |
| 9.000 | 0,07916 € | 712,44 € |
| 15.000 | 0,07411 € | 1.111,65 € |
| 21.000 | 0,07112 € | 1.493,52 € |
| 30.000 | 0,06822 € | 2.046,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |



