Direct

BAS4007E6327HTSA1 | |
|---|---|
DigiKey Part Number | BAS4007E6327HTSA1TR-ND - Tape & Reel (TR) BAS4007E6327HTSA1CT-ND - Cut Tape (CT) BAS4007E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS4007E6327HTSA1 |
Description | DIODE ARR SCHOTT 40V SOT-143-3D |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 40 V 120mA (DC) Surface Mount TO-253-4, TO-253AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 120mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 100 ps | |
Current - Reverse Leakage @ Vr | 1 µA @ 30 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | PG-SOT-143-3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29200 € | 2,92 € |
| 100 | 0,18550 € | 18,55 € |
| 500 | 0,13928 € | 69,64 € |
| 1.000 | 0,12436 € | 124,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10536 € | 316,08 € |
| 6.000 | 0,09579 € | 574,74 € |
| 9.000 | 0,09091 € | 818,19 € |
| 15.000 | 0,08542 € | 1.281,30 € |
| 21.000 | 0,08217 € | 1.725,57 € |
| 30.000 | 0,07901 € | 2.370,30 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |












