
BAS16SH6327XTSA1 | |
|---|---|
DigiKey Part Number | BAS16SH6327XTSA1TR-ND - Tape & Reel (TR) BAS16SH6327XTSA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAS16SH6327XTSA1 |
Description | DIODE ARR GP 80V 200MA SOT363-PO |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 80 V 200mA (DC) Surface Mount 6-VSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16SH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | PG-SOT363-PO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15400 € | 1,54 € |
| 100 | 0,12490 € | 12,49 € |
| 500 | 0,09280 € | 46,40 € |
| 1.000 | 0,08242 € | 82,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05128 € | 153,84 € |
| 6.000 | 0,05078 € | 304,68 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

