BAS16E6393HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 1.677.539
Unit Price: 0,19350 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 14.929
Unit Price: 0,77000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 9.168
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 558.223
Unit Price: 0,65000 €
Datasheet
PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16E6393HTSA1

DigiKey Part Number
BAS16E6393HTSA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS16E6393HTSA1
Description
DIODE STANDARD 80V 250MA PGSOT23
Customer Reference
Detailed Description
Diode 80 V 250mA Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PG-SOT23
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 31.12.2026