BAS1602LE6327XTMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,99000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,03000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,16000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,41000 €
Datasheet
Diode 80 V 200mA Surface Mount PG-TSLP-2-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS1602LE6327XTMA1

DigiKey Part Number
448-BAS1602LE6327XTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS1602LE6327XTMA1
Description
DIODE STD 80V 200MA PGTSLP21
Customer Reference
Detailed Description
Diode 80 V 200mA Surface Mount PG-TSLP-2-1
Datasheet
 Datasheet
EDA/CAD Models
BAS1602LE6327XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-TSLP-2-1
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
45.0000,04004 €1.801,80 €
Unit Price without VAT:0,04004 €
Unit Price with VAT:0,04765 €