
BAS12505WE6327HTSA1 | |
|---|---|
DigiKey Part Number | BAS12505WE6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS12505WE6327HTSA1 |
Description | DIODE ARR SCHOT 25V 100MA SOT323 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 25 V 100mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 35 mA |
Manufacturer Infineon Technologies | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 150 nA @ 25 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 25 V | Supplier Device Package PG-SOT323 |
Current - Average Rectified (Io) (per Diode) 100mA (DC) | Base Product Number |

