BAR8902LRHE6433XTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,06479 €
Datasheet
RF Diode PIN - Single 80V 100 mA 250 mW PG-TSLP-2-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAR8902LRHE6433XTMA1

DigiKey Part Number
BAR8902LRHE6433XTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAR8902LRHE6433XTMA1
Description
RF DIODE PIN 80V 250MW TSLP-2
Customer Reference
Detailed Description
RF Diode PIN - Single 80V 100 mA 250 mW PG-TSLP-2-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.35pF @ 1V, 1MHz
Manufacturer
Infineon Technologies
Resistance @ If, F
1.5Ohm @ 10mA, 100MHz
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
250 mW
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Diode Type
PIN - Single
Package / Case
SOD-882
Voltage - Peak Reverse (Max)
80V
Supplier Device Package
PG-TSLP-2-7
Current - Max
100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAP51LX,315NXP USA Inc.0568-14481-2-ND0,06479 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types