BAR74E6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 8.207
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 26.871
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 5.812
Unit Price: 0,18000 €
Datasheet
Diode 50 V 250mA Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAR74E6327HTSA1

DigiKey Part Number
BAR74E6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAR74E6327HTSA1
Description
DIODE STANDARD 50V 250MA PGSOT23
Customer Reference
Detailed Description
Diode 50 V 250mA Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BAR74E6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-SOT23
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes