Similar

BAR6704E6327HTSA1 | |
|---|---|
DigiKey Part Number | BAR6704E6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAR6704E6327HTSA1 |
Description | RF DIODE PIN 150V 250MW PG-SOT23 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 150V 200 mA 250 mW PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 150V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | 0.55pF @ 5V, 1MHz | |
Resistance @ If, F | 1Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |


