RF Diode PIN - 1 Pair Common Anode 150V 100 mA 250 mW PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAR6406E6327HTSA1

DigiKey Part Number
BAR6406E6327HTSA1TR-ND - Tape & Reel (TR)
BAR6406E6327HTSA1CT-ND - Cut Tape (CT)
BAR6406E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAR6406E6327HTSA1
Description
RF DIODE PIN 150V 250MW PG-SOT23
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Common Anode 150V 100 mA 250 mW PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Diode Type
PIN - 1 Pair Common Anode
Voltage - Peak Reverse (Max)
150V
Current - Max
100 mA
Capacitance @ Vr, F
0.35pF @ 20V, 1MHz
Resistance @ If, F
1.35Ohm @ 100mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
150°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.875
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30.06.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09900 €0,99 €
250,08720 €2,18 €
1000,07420 €7,42 €
2500,06796 €16,99 €
5000,06416 €32,08 €
1.0000,06105 €61,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05834 €175,02 €
6.0000,05642 €338,52 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €