BAR5003WE6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 8.724
Unit Price: 0,13000 €
Datasheet
RF Diode PIN - Single 50V 100 mA 250 mW PG-SOD323-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAR5003WE6327HTSA1

DigiKey Part Number
BAR5003WE6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAR5003WE6327HTSA1
Description
RF DIODE PIN 50V 250MW SOD323-2
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 100 mA 250 mW PG-SOD323-3D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
50V
Current - Max
100 mA
Capacitance @ Vr, F
0.4pF @ 5V, 1MHz
Resistance @ If, F
4.5Ohm @ 10mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
150°C (TJ)
Package / Case
SC-76, SOD-323
Supplier Device Package
PG-SOD323-3D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes