BA892H6127XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 71.234
Unit Price: 0,14000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 7.426
Unit Price: 1,95000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 3.327
Unit Price: 1,95000 €
Datasheet
RF Diode Standard - Single 35V 100 mA SCD-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA892H6127XTSA1

DigiKey Part Number
BA892H6127XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA892H6127XTSA1
Description
RF DIODE STANDARD 35V SCD80
Customer Reference
Detailed Description
RF Diode Standard - Single 35V 100 mA SCD-80
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Standard - Single
Voltage - Peak Reverse (Max)
35V
Current - Max
100 mA
Capacitance @ Vr, F
1.1pF @ 3V, 1MHz
Resistance @ If, F
500mOhm @ 10mA, 100MHz
Operating Temperature
150°C (TJ)
Package / Case
SC-80
Supplier Device Package
SCD-80
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes