Similar
Similar

BA89202VH6433XTMA1 | |
|---|---|
DigiKey Part Number | BA89202VH6433XTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA89202VH6433XTMA1 |
Description | RF DIODE STANDARD 35V SC79-2 |
Customer Reference | |
Detailed Description | RF Diode Standard - Single 35V 100 mA PG-SC79-2 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 1.1pF @ 3V, 1MHz |
Manufacturer Infineon Technologies | Resistance @ If, F 500mOhm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Package / Case SC-79, SOD-523 |
Diode Type Standard - Single | Supplier Device Package PG-SC79-2 |
Voltage - Peak Reverse (Max) 35V | Base Product Number |
Current - Max 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MADP-007455-12790T | MACOM Technology Solutions | 1.006 | 1465-1327-1-ND | 1,93000 € | Similar |
| MADP-008120-12790T | MACOM Technology Solutions | 3.307 | 1465-MADP-008120-12790TCT-ND | 1,93000 € | Similar |



