
BA885E7631HTMA1 | |
|---|---|
DigiKey Part Number | BA885E7631HTMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA885E7631HTMA1 |
Description | RF DIODE PIN 50V PG-SC79-2-1 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 50 mA PG-SC79-2-1 |
Category | Resistance @ If, F 7Ohm @ 10mA, 100MHz |
Manufacturer Infineon Technologies | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Diode Type PIN - Single | Package / Case SC-79, SOD-523 |
Voltage - Peak Reverse (Max) 50V | Supplier Device Package PG-SC79-2-1 |
Current - Max 50 mA | Base Product Number |
Capacitance @ Vr, F 0.6pF @ 10V, 1MHz |

