
BA592E6327HTSA1 | |
|---|---|
DigiKey Part Number | BA592E6327HTSA1TR-ND - Tape & Reel (TR) BA592E6327HTSA1CT-ND - Cut Tape (CT) BA592E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA592E6327HTSA1 |
Description | RF DIODE STANDARD 35V PG-SOD323 |
Customer Reference | |
Detailed Description | RF Diode Standard - Single 35V 100 mA PG-SOD323-3D |
Datasheet | Datasheet |
EDA/CAD Models | BA592E6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Type | Standard - Single | |
Voltage - Peak Reverse (Max) | 35V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 1.1pF @ 3V, 1MHz | |
Resistance @ If, F | 500mOhm @ 10mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | PG-SOD323-3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,09840 € | 2,46 € |
| 100 | 0,08390 € | 8,39 € |
| 250 | 0,07692 € | 19,23 € |
| 500 | 0,07266 € | 36,33 € |
| 1.000 | 0,06919 € | 69,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06489 € | 194,67 € |
| 6.000 | 0,06279 € | 376,74 € |
| 9.000 | 0,06174 € | 555,66 € |
| 15.000 | 0,06057 € | 908,55 € |
| 21.000 | 0,05989 € | 1.257,69 € |
| 30.000 | 0,05923 € | 1.776,90 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |



