Similar
Similar

BA 892 L6327 | |
|---|---|
DigiKey Part Number | BA892L6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA 892 L6327 |
Description | RF DIODE STANDARD 35V SCD80 |
Customer Reference | |
Detailed Description | RF Diode Standard - Single 35V 100 mA SCD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Standard - Single | |
Voltage - Peak Reverse (Max) | 35V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 1.1pF @ 3V, 1MHz | |
Resistance @ If, F | 500mOhm @ 10mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-80 | |
Supplier Device Package | SCD-80 | |
Base Product Number |



