
BA 779 E6327 | |
|---|---|
DigiKey Part Number | BA779E6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA 779 E6327 |
Description | RF DIODE PIN 50V PG-SOT23 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 50 mA PG-SOT23 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.6pF @ 10V, 1MHz |
Manufacturer Infineon Technologies | Resistance @ If, F 7Ohm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Package / Case TO-236-3, SC-59, SOT-23-3 |
Diode Type PIN - Single | Supplier Device Package PG-SOT23 |
Voltage - Peak Reverse (Max) 50V | Base Product Number |
Current - Max 50 mA |

