Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AUIRS4426S | |
|---|---|
DigiKey Part Number | AUIRS4426S-ND |
Manufacturer | |
Manufacturer Product Number | AUIRS4426S |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 2.3A, 3.3A |
Manufacturer Infineon Technologies | Input Type Inverting |
Packaging Tube | Rise / Fall Time (Typ) 15ns, 25ns |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
DigiKey Programmable Not Verified | Grade Automotive |
Driven Configuration Low-Side | Qualification AEC-Q100 |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 6V ~ 20V | Base Product Number |
Logic Voltage - VIL, VIH 0.8V, 2.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXDI602SI | IXYS Integrated Circuits Division | 1.216 | IXDI602SI-ND | 1,97000 € | Similar |
| IXDI602SIA | IXYS Integrated Circuits Division | 473 | 212-IXDI602SIA-ND | 1,22000 € | Similar |
| IXDI602SIATR | IXYS Integrated Circuits Division | 6.036 | 212-IXDI602SIATRCT-ND | 1,22000 € | Similar |
| IXDI602SITR | IXYS Integrated Circuits Division | 3.972 | 212-IXDI602SITRCT-ND | 1,97000 € | Similar |
| LM5111-2MX/NOPB | Texas Instruments | 3.364 | 296-48924-1-ND | 2,18000 € | Similar |








