
AUIRS44261S | |
|---|---|
DigiKey Part Number | AUIRS44261S-ND |
Manufacturer | |
Manufacturer Product Number | AUIRS44261S |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.8V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.7V | |
Current - Peak Output (Source, Sink) | 2.3A, 3.3A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 15ns, 25ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

