
AUIRS2332J | |
|---|---|
DigiKey Part Number | AUIRS2332J-ND |
Manufacturer | |
Manufacturer Product Number | AUIRS2332J |
Description | IC GATE DRVR HALF-BRIDGE 44PLCC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 44-PLCC, 32 Leads (16.58x16.58) |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 250mA, 500mA |
Manufacturer Infineon Technologies | Input Type Non-Inverting |
Packaging Tube | High Side Voltage - Max (Bootstrap) 600 V |
Part Status Obsolete | Rise / Fall Time (Typ) 80ns, 40ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Half-Bridge | Grade Automotive |
Channel Type 3-Phase | Qualification AEC-Q100 |
Number of Drivers 6 | Mounting Type Surface Mount |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Package / Case 44-LCC (J-Lead), 32 Leads |
Voltage - Supply 10V ~ 20V | Supplier Device Package 44-PLCC, 32 Leads (16.58x16.58) |
Logic Voltage - VIL, VIH 0.8V, 2.2V | Base Product Number |

