Direct

AUIRS2301S | |
|---|---|
DigiKey Part Number | AUIRS2301S-ND |
Manufacturer | |
Manufacturer Product Number | AUIRS2301S |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AUIRS2301S Models |
Category | Current - Peak Output (Source, Sink) 200mA, 350mA |
Manufacturer Infineon Technologies | Input Type Inverting |
Packaging Tube | High Side Voltage - Max (Bootstrap) 600 V |
Part Status Obsolete | Rise / Fall Time (Typ) 130ns, 50ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Half-Bridge | Grade Automotive |
Channel Type Independent | Qualification AEC-Q100 |
Number of Drivers 2 | Mounting Type Surface Mount |
Gate Type IGBT, MOSFET (N-Channel) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 5V ~ 20V | Supplier Device Package 8-SOIC |
Logic Voltage - VIL, VIH 0.8V, 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AUIRS2301STR | Infineon Technologies | 1.903 | AUIRS2301SCT-ND | 2,20000 € | Direct |


