
AUIRS21844S | |
|---|---|
DigiKey Part Number | AUIRS21844S-ND |
Manufacturer | |
Manufacturer Product Number | AUIRS21844S |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AUIRS21844S Models |
Category | Current - Peak Output (Source, Sink) 1.9A, 2.3A |
Manufacturer Infineon Technologies | Input Type Non-Inverting |
Packaging Tube | High Side Voltage - Max (Bootstrap) 600 V |
Part Status Obsolete | Rise / Fall Time (Typ) 15ns, 12ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Half-Bridge | Grade Automotive |
Channel Type Synchronous | Qualification AEC-Q100 |
Number of Drivers 2 | Mounting Type Surface Mount |
Gate Type IGBT, MOSFET (N-Channel) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 10V ~ 20V | Supplier Device Package 14-SOIC |
Logic Voltage - VIL, VIH 0.8V, 2.5V | Base Product Number |

