
AUIRS2117STR | |
|---|---|
DigiKey Part Number | 448-AUIRS2117STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUIRS2117STR |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AUIRS2117STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 6V, 9.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 75ns, 25ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,16921 € | 2.923,03 € |
| 5.000 | 1,14555 € | 5.727,75 € |
| 7.500 | 1,13371 € | 8.502,83 € |
| Unit Price without VAT: | 1,16921 € |
|---|---|
| Unit Price with VAT: | 1,39136 € |

