
AUIRS20302S | |
|---|---|
DigiKey Part Number | AUIRS20302S-ND |
Manufacturer | |
Manufacturer Product Number | AUIRS20302S |
Description | IC GATE DRVR HALF-BRIDGE 28SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 28-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 200mA, 350mA |
Manufacturer Infineon Technologies | Input Type Non-Inverting |
Packaging Tube | High Side Voltage - Max (Bootstrap) 200 V |
Part Status Obsolete | Rise / Fall Time (Typ) 100ns, 35ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Grade Automotive |
Channel Type 3-Phase | Qualification AEC-Q100 |
Number of Drivers 6 | Mounting Type Surface Mount |
Gate Type MOSFET (N-Channel) | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Voltage - Supply 24V ~ 150V | Supplier Device Package 28-SOIC |
Logic Voltage - VIL, VIH 0.7V, 2.5V | Base Product Number |

