
AUIRS20161S | |
|---|---|
DigiKey Part Number | AUIRS20161S-ND |
Manufacturer | |
Manufacturer Product Number | AUIRS20161S |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 4.4V ~ 6.5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 500mA, 500mA | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 150 V | |
Rise / Fall Time (Typ) | 200ns, 200ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

