AUIRS2012STR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,92352 €
Datasheet
Half-Bridge Gate Driver IC Non-Inverting PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRS2012STR

DigiKey Part Number
AUIRS2012STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUIRS2012STR
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting PG-DSO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output (Source, Sink)
2A, 2A
Manufacturer
Infineon Technologies
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
High Side Voltage - Max (Bootstrap)
200 V
Part Status
Obsolete
Rise / Fall Time (Typ)
22ns, 15ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Driven Configuration
Half-Bridge
Grade
Automotive
Channel Type
Independent
Qualification
AEC-Q100
Number of Drivers
2
Mounting Type
Surface Mount
Gate Type
MOSFET (N-Channel)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Supply
10V ~ 20V
Supplier Device Package
PG-DSO-8
Logic Voltage - VIL, VIH
0.7V, 2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC4101YM-TRMicrochip Technology0MIC4101YM-TR-ND0,92352 €Similar
Obsolete
This product is no longer manufactured. View Substitutes