Similar

AUIRLU024Z | |
|---|---|
DigiKey Part Number | AUIRLU024Z-ND |
Manufacturer | |
Manufacturer Product Number | AUIRLU024Z |
Description | MOSFET N-CH 55V 16A IPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 16A (Tc) 35W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.9 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 380 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 35W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 55 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package IPAK |
Rds On (Max) @ Id, Vgs 58mOhm @ 9.6A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLU024NPBF | Infineon Technologies | 34.525 | IRLU024NPBF-ND | 1,52000 € | Similar |


