Similar
Similar
Similar
Similar
Similar
Similar

AUIRLS4030 | |
|---|---|
DigiKey Part Number | AUIRLS4030-ND |
Manufacturer | |
Manufacturer Product Number | AUIRLS4030 |
Description | MOSFET N-CH 100V 180A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 180A (Tc) 370W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 4.5 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 11360 pF @ 50 V |
Packaging Tube | Power Dissipation (Max) 370W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.3mOhm @ 110A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IAUC100N10S5L040ATMA1 | Infineon Technologies | 13.228 | 448-IAUC100N10S5L040ATMA1CT-ND | 2,91000 € | Similar |
| IPB042N10N3GATMA1 | Infineon Technologies | 18.662 | IPB042N10N3GATMA1CT-ND | 2,46000 € | Similar |
| FDB047N10 | onsemi | 22 | FDB047N10CT-ND | 4,42000 € | Similar |
| PSMN5R6-100BS,118 | Nexperia USA Inc. | 1.031 | 1727-7125-1-ND | 3,45000 € | Similar |
| STH150N10F7-2 | STMicroelectronics | 49 | 497-14979-1-ND | 3,68000 € | Similar |







