Similar
Similar
Similar
Similar
Similar

AUIRLS4030-7P | |
|---|---|
DigiKey Part Number | AUIRLS4030-7P-ND |
Manufacturer | |
Manufacturer Product Number | AUIRLS4030-7P |
Description | MOSFET N-CH 100V 190A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 190A (Tc) 370W (Tc) Surface Mount D2PAK (7-Lead) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.9mOhm @ 110A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 140 nC @ 4.5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 11490 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 370W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK (7-Lead) | |
Package / Case |





