Similar
Similar

AUIRLS3036-7P | |
|---|---|
DigiKey Part Number | AUIRLS3036-7P-ND |
Manufacturer | |
Manufacturer Product Number | AUIRLS3036-7P |
Description | MOSFET N-CH 60V 240A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 240A (Tc) 380W (Tc) Surface Mount D2PAK (7-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | AUIRLS3036-7P Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 160 nC @ 4.5 V |
Series | Vgs (Max) ±16V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 11270 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 380W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package D2PAK (7-Lead) |
Rds On (Max) @ Id, Vgs 1.9mOhm @ 180A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB017N06N3GATMA1 | Infineon Technologies | 3.385 | IPB017N06N3GATMA1CT-ND | 3,43000 € | Similar |
| STH260N6F6-2 | STMicroelectronics | 968 | 497-STH260N6F6-2CT-ND | 4,67000 € | Similar |



