Similar
Similar
Similar
Similar
Similar



AUIRLR3410TRL | |
|---|---|
DigiKey Part Number | AUIRLR3410TRLTR-ND - Tape & Reel (TR) AUIRLR3410TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIRLR3410TRL |
Description | MOSFET N-CH 100V 17A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 17A (Tc) 79W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 5 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 800 pF @ 25 V |
Packaging Tape & Reel (TR) Digi-Reel® | Power Dissipation (Max) 79W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 105mOhm @ 10A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN10H099SK3-13 | Diodes Incorporated | 1.255 | DMN10H099SK3-13DICT-ND | 1,08000 € | Similar |
| DMN10H170SK3-13 | Diodes Incorporated | 86.732 | DMN10H170SK3-13DICT-ND | 0,89000 € | Similar |
| NTD6416ANT4G | onsemi | 8.432 | NTD6416ANT4GOSCT-ND | 1,62000 € | Similar |
| PJD13N10A_L2_00001 | Panjit International Inc. | 79 | 3757-PJD13N10A_L2_00001CT-ND | 0,71000 € | Similar |
| ZXMN10A25KTC | Diodes Incorporated | 4.509 | ZXMN10A25KTCCT-ND | 1,91000 € | Similar |





