AUIRLR2908 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.674
Unit Price: 2,75000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.764
Unit Price: 1,35000 €
Datasheet
N-Channel 80 V 30A (Tc) 120W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRLR2908

DigiKey Part Number
AUIRLR2908-ND
Manufacturer
Manufacturer Product Number
AUIRLR2908
Description
MOSFET N-CH 80V 30A DPAK
Customer Reference
Detailed Description
N-Channel 80 V 30A (Tc) 120W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
28mOhm @ 23A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 4.5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1890 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
120W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes