Similar
Similar
Similar

AUIRLR120N | |
|---|---|
DigiKey Part Number | AUIRLR120N-ND |
Manufacturer | |
Manufacturer Product Number | AUIRLR120N |
Description | MOSFET N-CH 100V 10A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 10A (Tc) 48W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 185mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 440 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case |


