Similar

AUIRLL024Z | |
|---|---|
DigiKey Part Number | AUIRLL024Z-ND |
Manufacturer | |
Manufacturer Product Number | AUIRLL024Z |
Description | MOSFET N-CH 55V 5A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 55 V 5A (Ta) 1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 380 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 55 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-223 |
Rds On (Max) @ Id, Vgs 60mOhm @ 3A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVF3055L108T1G | onsemi | 46.923 | NVF3055L108T1GOSCT-ND | 1,36000 € | Similar |
| STN4NF06L | STMicroelectronics | 2.546 | 497-10315-1-ND | 1,15000 € | Similar |



