Similar
Similar
Similar
Similar
Similar
Similar

AUIRL3705Z | |
|---|---|
DigiKey Part Number | AUIRL3705Z-ND |
Manufacturer | |
Manufacturer Product Number | AUIRL3705Z |
Description | MOSFET N-CH 55V 75A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tc) 130W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2880 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 130W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 55 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-220AB |
Rds On (Max) @ Id, Vgs 8mOhm @ 52A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HUF75344P3 | onsemi | 527 | HUF75344P3FS-ND | 3,37000 € | Similar |
| HUF75345P3 | onsemi | 4.573 | HUF75345P3-ND | 3,03000 € | Similar |
| STP140NF55 | STMicroelectronics | 907 | 497-4370-5-ND | 2,52000 € | Similar |
| STP141NF55 | STMicroelectronics | 928 | 497-7023-5-ND | 2,69000 € | Similar |
| STP60NF06L | STMicroelectronics | 1.278 | 497-5895-5-ND | 2,32000 € | Similar |



