
AUIRL1404ZS | |
|---|---|
DigiKey Part Number | AUIRL1404ZS-ND |
Manufacturer | |
Manufacturer Product Number | AUIRL1404ZS |
Description | MOSFET N-CH 40V 160A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 160A (Tc) 200W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5080 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 200W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package D2PAK |
Rds On (Max) @ Id, Vgs 3.1mOhm @ 75A, 10V | Package / Case |

