
AUIRGU4045D | |
|---|---|
DigiKey Part Number | AUIRGU4045D-ND |
Manufacturer | |
Manufacturer Product Number | AUIRGU4045D |
Description | IGBT TRENCH 600V 12A IPAK |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 12 A 77 W Through Hole IPAK |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 19.5 nC |
Packaging Tube | Td (on/off) @ 25°C 27ns/75ns |
Part Status Obsolete | Test Condition 400V, 6A, 47Ohm, 15V |
IGBT Type Trench | Reverse Recovery Time (trr) 74 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 12 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 18 A | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 6A | Supplier Device Package IPAK |
Power - Max 77 W | Base Product Number |
Switching Energy 56µJ (on), 122µJ (off) |

