
AUIRGS30B60KTRL | |
|---|---|
DigiKey Part Number | AUIRGS30B60KTRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUIRGS30B60KTRL |
Description | IGBT NPT 600V 78A D2PAK |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 78 A 370 W Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Switching Energy 350µJ (on), 825µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Tape & Reel (TR) | Gate Charge 102 nC |
Part Status Obsolete | Td (on/off) @ 25°C 46ns/185ns |
IGBT Type NPT | Test Condition 400V, 30A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 78 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 120 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2.35V @ 15V, 30A | Supplier Device Package D2PAK |
Power - Max 370 W | Base Product Number |

