Similar
Similar
Similar
Similar
Similar

AUIRGP50B60PD1E | |
|---|---|
DigiKey Part Number | AUIRGP50B60PD1E-ND |
Manufacturer | |
Manufacturer Product Number | AUIRGP50B60PD1E |
Description | IGBT NPT 600V 75A TO-247AD |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 75 A 390 W Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 205 nC |
Packaging Tube | Td (on/off) @ 25°C 30ns/130ns |
Part Status Obsolete | Test Condition 390V, 33A, 3.3Ohm, 15V |
IGBT Type NPT | Reverse Recovery Time (trr) 42 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 75 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 150 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.85V @ 15V, 50A | Supplier Device Package TO-247AD |
Power - Max 390 W | Base Product Number |
Switching Energy 255µJ (on), 375µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIKW50N65DH5XKSA1 | Infineon Technologies | 200 | 448-AIKW50N65DH5XKSA1-ND | 4,87000 € | Similar |
| IXGH48N60C3D1 | IXYS | 247 | IXGH48N60C3D1-ND | 10,03000 € | Similar |
| IXGH60N60C3D1 | IXYS | 0 | IXGH60N60C3D1-ND | 14,80000 € | Similar |
| IXGK72N60B3H1 | IXYS | 0 | IXGK72N60B3H1-ND | 13,14017 € | Similar |
| IXGR72N60B3H1 | IXYS | 132 | IXGR72N60B3H1-ND | 24,46000 € | Similar |





