MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AUIRGP4063D-E | |
|---|---|
DigiKey Part Number | AUIRGP4063D-E-ND |
Manufacturer | |
Manufacturer Product Number | AUIRGP4063D-E |
Description | IGBT TRENCH 600V 100A TO-247AD |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 100 A 330 W Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 140 nC |
Packaging Tube | Td (on/off) @ 25°C 60ns/145ns |
Part Status Obsolete | Test Condition 400V, 48A, 10Ohm, 15V |
IGBT Type Trench | Reverse Recovery Time (trr) 115 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 100 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 144 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 48A | Supplier Device Package TO-247AD |
Power - Max 330 W | Base Product Number |
Switching Energy 625µJ (on), 1.28mJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIKW75N60CTXKSA1 | Infineon Technologies | 240 | 448-AIKW75N60CTXKSA1-ND | 6,61000 € | MFR Recommended |
| IKW40N60H3FKSA1 | Infineon Technologies | 3 | IKW40N60H3FKSA1-ND | 4,70000 € | Similar |
| IKW50N60TFKSA1 | Infineon Technologies | 290 | IKW50N60TFKSA1-ND | 6,10000 € | Similar |
| IKW75N60TFKSA1 | Infineon Technologies | 3.057 | IKW75N60TFKSA1-ND | 7,52000 € | Similar |
| FGH40N60SFDTU | onsemi | 727 | FGH40N60SFDTU-ND | 4,30000 € | Similar |








