AUIRGP4062D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 4,52000 €
Datasheet

Similar


IXYS
In Stock: 149
Unit Price: 6,80000 €
Datasheet

Similar


IXYS
In Stock: 629
Unit Price: 6,28000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 6,20000 €
Datasheet
IRFP4368PBFXKMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRGP4062D

DigiKey Part Number
AUIRGP4062D-ND
Manufacturer
Manufacturer Product Number
AUIRGP4062D
Description
IGBT 600V 48A TO-247AC
Customer Reference
Detailed Description
IGBT 600 V 48 A 250 W Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
48 A
Current - Collector Pulsed (Icm)
72 A
Vce(on) (Max) @ Vge, Ic
1.95V @ 15V, 24A
Power - Max
250 W
Switching Energy
115µJ (on), 600µJ (off)
Input Type
Standard
Gate Charge
50 nC
Td (on/off) @ 25°C
41ns/104ns
Test Condition
400V, 24A, 10Ohm, 15V
Reverse Recovery Time (trr)
89 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes