Similar

AUIRGF65G40D0 | |
|---|---|
DigiKey Part Number | AUIRGF65G40D0-ND |
Manufacturer | |
Manufacturer Product Number | AUIRGF65G40D0 |
Description | IGBT 600V 62A TO-247AD |
Customer Reference | |
Detailed Description | IGBT 600 V 62 A 625 W Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 270 nC |
Series | Td (on/off) @ 25°C 35ns/142ns |
Packaging Tube | Test Condition 400V, 20A, 4.7Ohm, 15V |
Part Status Obsolete | Reverse Recovery Time (trr) 41 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 62 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 84 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 20A | Supplier Device Package TO-247AD |
Power - Max 625 W | Base Product Number |
Switching Energy 298µJ (on), 147µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIKW40N65DH5XKSA1 | Infineon Technologies | 0 | 448-AIKW40N65DH5XKSA1-ND | 4,51000 € | Similar |


