AUIRG4PH50S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 389
Unit Price: 7,53000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 10,13833 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 3,73000 €
Datasheet

Similar


STMicroelectronics
In Stock: 227
Unit Price: 5,36000 €
Datasheet
IGBT 1200 V 141 A 543 W Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRG4PH50S

DigiKey Part Number
AUIRG4PH50S-ND
Manufacturer
Manufacturer Product Number
AUIRG4PH50S
Description
IGBT 1200V 141A TO-247AC
Customer Reference
Detailed Description
IGBT 1200 V 141 A 543 W Through Hole TO-247AC
Datasheet
 Datasheet
EDA/CAD Models
AUIRG4PH50S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
141 A
Current - Collector Pulsed (Icm)
99 A
Vce(on) (Max) @ Vge, Ic
1.7V @ 15V, 33A
Power - Max
543 W
Switching Energy
16mJ (off)
Input Type
Standard
Gate Charge
227 nC
Td (on/off) @ 25°C
-/616ns
Test Condition
600V, 33A, 5Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes