AUIRFZ44Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 210
Unit Price: 2,37000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 3,19000 €
Datasheet

Similar


STMicroelectronics
In Stock: 907
Unit Price: 2,55000 €
Datasheet

Similar


STMicroelectronics
In Stock: 28.158
Unit Price: 1,99000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.604
Unit Price: 2,35000 €
Datasheet
N-Channel 55 V 51A (Tc) 80W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFZ44Z

DigiKey Part Number
AUIRFZ44Z-ND
Manufacturer
Manufacturer Product Number
AUIRFZ44Z
Description
MOSFET N-CH 55V 51A TO220
Customer Reference
Detailed Description
N-Channel 55 V 51A (Tc) 80W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
13.9mOhm @ 31A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1420 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
80W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes